4.7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA0503-4R7-R

DigiKey Part Number
283-4525-2-ND - Tape & Reel (TR)
283-4525-1-ND - Cut Tape (CT)
283-4525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA0503-4R7-R
Description
FIXED IND 4.7UH 4.5A 60 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,555
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱48.83000₱48.83
10₱40.01800₱400.18
25₱37.01640₱925.41
50₱34.89640₱1,744.82
100₱32.90140₱3,290.14
250₱30.43720₱7,609.30
500₱28.69834₱14,349.17
1,000₱27.30784₱27,307.84
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱26.79363₱53,587.26
4,000₱25.26856₱101,074.24
6,000₱24.41798₱146,507.88
10,000₱23.38808₱233,880.80
14,000₱22.73449₱318,282.86
20,000₱22.31041₱446,208.20
Manufacturers Standard Package