


HCMA0703-100-R | |
|---|---|
DigiKey Part Number | 283-4531-2-ND - Tape & Reel (TR) 283-4531-1-ND - Cut Tape (CT) 283-4531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0703-100-R |
Description | FIXED IND 10UH 3.2A 77.6 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 77.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱37.15900 | ₱371.59 |
| 25 | ₱34.34840 | ₱858.71 |
| 50 | ₱32.39520 | ₱1,619.76 |
| 100 | ₱30.53720 | ₱3,053.72 |
| 250 | ₱28.25292 | ₱7,063.23 |
| 500 | ₱26.63790 | ₱13,318.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱25.48263 | ₱38,223.94 |
| 3,000 | ₱24.03101 | ₱72,093.03 |
| 4,500 | ₱23.22132 | ₱104,495.94 |
| 7,500 | ₱22.24105 | ₱166,807.88 |
| 10,500 | ₱21.61886 | ₱226,998.03 |
| 15,000 | ₱20.97871 | ₱314,680.65 |

