360 nH Shielded Drum Core, Wirewound Inductor 30 A 1.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 nH Shielded Drum Core, Wirewound Inductor 30 A 1.2mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA1104-R36-R

DigiKey Part Number
283-4594-2-ND - Tape & Reel (TR)
283-4594-1-ND - Cut Tape (CT)
283-4594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1104-R36-R
Description
FIXED IND 360NH 30A 1.2 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
360 nH Shielded Drum Core, Wirewound Inductor 30 A 1.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
42A
Shielding
Shielded
DC Resistance (DCR)
1.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,700 View Now
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱88.13000₱88.13
10₱72.59100₱725.91
25₱67.14840₱1,678.71
50₱63.31360₱3,165.68
100₱59.69290₱5,969.29
250₱55.22428₱13,806.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850₱52.27439₱44,433.23
1,700₱49.29829₱83,807.09
2,550₱47.63883₱121,479.02
4,250₱45.62931₱193,924.57
5,950₱44.35364₱263,904.16
8,500₱43.24815₱367,609.28
Manufacturers Standard Package

Other Suppliers on DigiKey

1,700In Stock
Ships from WEC