560 nH Shielded Drum Core, Wirewound Inductor 25 A 1.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Drum Core, Wirewound Inductor 25 A 1.8mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA1104-R56-R

DigiKey Part Number
283-4595-2-ND - Tape & Reel (TR)
283-4595-1-ND - Cut Tape (CT)
283-4595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1104-R56-R
Description
FIXED IND 560NH 25A 1.8 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 nH Shielded Drum Core, Wirewound Inductor 25 A 1.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
1.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱79.20000₱79.20
10₱65.26700₱652.67
25₱60.36000₱1,509.00
50₱56.89400₱2,844.70
100₱53.64260₱5,364.26
250₱49.63136₱12,407.84
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850₱52.27439₱44,433.23
1,700₱49.29829₱83,807.09
2,550₱47.63883₱121,479.02
4,250₱45.62931₱193,924.57
5,950₱44.35364₱263,904.16
8,500₱43.24815₱367,609.28
Manufacturers Standard Package