


HCMA1707-100-R | |
|---|---|
DigiKey Part Number | 283-4566-2-ND - Tape & Reel (TR) 283-4566-1-ND - Cut Tape (CT) 283-4566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1707-100-R |
Description | FIXED IND 10UH 14A 10 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 14 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.677" L x 0.663" W (17.20mm x 16.85mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱174.48000 | ₱174.48 |
| 10 | ₱143.51600 | ₱1,435.16 |
| 25 | ₱132.74880 | ₱3,318.72 |
| 50 | ₱125.16220 | ₱6,258.11 |
| 100 | ₱118.01020 | ₱11,801.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱111.43337 | ₱39,001.68 |
| 700 | ₱105.08874 | ₱73,562.12 |
| 1,050 | ₱101.55147 | ₱106,629.04 |
| 1,750 | ₱97.26727 | ₱170,217.72 |
| 2,450 | ₱94.54863 | ₱231,644.14 |
| 3,500 | ₱92.22798 | ₱322,797.93 |

