


HCMA1707-4R7-R | |
|---|---|
DigiKey Part Number | 283-4573-2-ND - Tape & Reel (TR) 283-4573-1-ND - Cut Tape (CT) 283-4573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1707-4R7-R |
Description | FIXED IND 4.7UH 27A 4.72 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 27 A 4.72mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.677" L x 0.663" W (17.20mm x 16.85mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱182.22000 | ₱182.22 |
| 10 | ₱149.94700 | ₱1,499.47 |
| 25 | ₱138.70400 | ₱3,467.60 |
| 50 | ₱130.78380 | ₱6,539.19 |
| 100 | ₱123.31020 | ₱12,331.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱122.78869 | ₱42,976.04 |
| 700 | ₱115.80009 | ₱81,060.06 |
| 1,050 | ₱111.90239 | ₱117,497.51 |
| 1,750 | ₱107.18354 | ₱187,571.19 |
| 2,450 | ₱104.18820 | ₱255,261.09 |
| 3,500 | ₱102.72375 | ₱359,533.12 |

