


HCV1206-1R0-R | |
|---|---|
DigiKey Part Number | 283-4587-2-ND - Tape & Reel (TR) 283-4587-1-ND - Cut Tape (CT) 283-4587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCV1206-1R0-R |
Description | FIXED IND 1UH 14A 4.6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 14 A 4.6mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.386" W (12.20mm x 9.80mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱272.14000 | ₱272.14 |
| 10 | ₱223.78900 | ₱2,237.89 |
| 100 | ₱184.95630 | ₱18,495.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ₱174.70345 | ₱96,086.90 |
| 1,100 | ₱164.78351 | ₱181,261.86 |
| 1,650 | ₱159.25078 | ₱262,763.79 |
| 2,750 | ₱158.55198 | ₱436,017.94 |

