
HCV1707R1-R48-R | |
|---|---|
DigiKey Part Number | 283-HCV1707R1-R48-RTR-ND - Tape & Reel (TR) 283-HCV1707R1-R48-RCT-ND - Cut Tape (CT) 283-HCV1707R1-R48-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCV1707R1-R48-R |
Description | FIXED IND 480NH 32A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 480 nH Unshielded Drum Core, Wirewound Inductor 32 A 1.7mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | HCV1707R1-R48-R Models |
Category | Current - Saturation (Isat) 47A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.7mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 3 Lead |
Inductance | Supplier Device Package 3-SMD |
Tolerance ±10% | Size / Dimension 0.681" L x 0.551" W (17.30mm x 14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.272" (6.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱514.45000 | ₱514.45 |
| 10 | ₱422.79300 | ₱4,227.93 |
| 100 | ₱357.86070 | ₱35,786.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱315.88311 | ₱110,559.09 |
| 700 | ₱297.95724 | ₱208,570.07 |
| 1,050 | ₱292.36958 | ₱306,988.06 |


