
HCM1A0503V3-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V3-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V3-R47-RCT-ND - Cut Tape (CT) 283-HCM1A0503V3-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V3-R47-R |
Description | FIXED IND 470NH 11A 6.1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 11 A 6.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱18.99600 | ₱189.96 |
| 25 | ₱17.57920 | ₱439.48 |
| 50 | ₱16.56680 | ₱828.34 |
| 100 | ₱15.62000 | ₱1,562.00 |
| 250 | ₱14.45160 | ₱3,612.90 |
| 500 | ₱13.62504 | ₱6,812.52 |
| 1,000 | ₱12.84672 | ₱12,846.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.71869 | ₱25,437.38 |
| 4,000 | ₱11.99337 | ₱47,973.48 |
| 6,000 | ₱11.58883 | ₱69,532.98 |
| 10,000 | ₱11.09893 | ₱110,989.30 |
| 14,000 | ₱10.78799 | ₱151,031.86 |
| 20,000 | ₱10.46809 | ₱209,361.80 |
| 50,000 | ₱9.75131 | ₱487,565.50 |

