Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCL2V0603-330-R | |
|---|---|
DigiKey Part Number | 283-MCL2V0603-330-RTR-ND - Tape & Reel (TR) 283-MCL2V0603-330-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCL2V0603-330-R |
Description | FIXED IND 33NH 110MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 110 mA 2.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 12 @ 300MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.30390 | ₱4,558.50 |



