
MCLA1005V2-2R4-R | |
|---|---|
DigiKey Part Number | 283-MCLA1005V2-2R4-RTR-ND - Tape & Reel (TR) 283-MCLA1005V2-2R4-RCT-ND - Cut Tape (CT) 283-MCLA1005V2-2R4-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1005V2-2R4-R |
Description | FIXED IND 2.4NH 300MA 150 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 300 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 25 | ₱1.59600 | ₱39.90 |
| 50 | ₱1.51260 | ₱75.63 |
| 100 | ₱1.42920 | ₱142.92 |
| 250 | ₱1.32200 | ₱330.50 |
| 500 | ₱1.24578 | ₱622.89 |
| 1,000 | ₱1.17433 | ₱1,174.33 |
| 2,500 | ₱1.08667 | ₱2,716.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.09524 | ₱10,952.40 |

