
MCLA3216V1-3R9-R | |
|---|---|
DigiKey Part Number | 283-MCLA3216V1-3R9-RTR-ND - Tape & Reel (TR) 283-MCLA3216V1-3R9-RCT-ND - Cut Tape (CT) 283-MCLA3216V1-3R9-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA3216V1-3R9-R |
Description | FIXED IND 3.9UH 50MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Multilayer Inductor 50 mA 600mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.18100 | ₱51.81 |
| 25 | ₱4.81160 | ₱120.29 |
| 50 | ₱4.52580 | ₱226.29 |
| 100 | ₱4.26970 | ₱426.97 |
| 250 | ₱3.95172 | ₱987.93 |
| 500 | ₱3.72426 | ₱1,862.13 |
| 1,000 | ₱3.51166 | ₱3,511.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.41043 | ₱13,641.72 |
| 8,000 | ₱3.21563 | ₱25,725.04 |
| 12,000 | ₱3.10692 | ₱37,283.04 |
| 20,000 | ₱2.97536 | ₱59,507.20 |
| 28,000 | ₱2.89181 | ₱80,970.68 |
| 40,000 | ₱2.80588 | ₱112,235.20 |
| 100,000 | ₱2.59692 | ₱259,692.00 |
| 200,000 | ₱2.44955 | ₱489,910.00 |

