6.8 µH Unshielded Multilayer Inductor 25 mA 800mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCLA3216V1-6R8-R

DigiKey Part Number
283-MCLA3216V1-6R8-RTR-ND - Tape & Reel (TR)
283-MCLA3216V1-6R8-RCT-ND - Cut Tape (CT)
283-MCLA3216V1-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCLA3216V1-6R8-R
Description
FIXED IND 6.8UH 25MA 800 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Multilayer Inductor 25 mA 800mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
35 @ 4MHz
Frequency - Self Resonant
29MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
4 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱5.59800₱55.98
25₱5.16880₱129.22
50₱4.87120₱243.56
100₱4.59130₱459.13
250₱4.24712₱1,061.78
500₱4.00414₱2,002.07
1,000₱3.77547₱3,775.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.52387₱14,095.48
8,000₱3.32259₱26,580.72
12,000₱3.21034₱38,524.08
20,000₱3.07439₱61,487.80
28,000₱2.98807₱83,665.96
40,000₱2.89928₱115,971.20
100,000₱2.68338₱268,338.00
200,000₱2.53113₱506,226.00
Manufacturers Standard Package