
MCQ1V2012-3R3-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-3R3-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-3R3-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-3R3-R |
Description | FIXED IND 3.3UH 50MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Multilayer Inductor 50 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.54800 | ₱15.48 |
| 100 | ₱1.29220 | ₱129.22 |
| 1,000 | ₱1.06118 | ₱1,061.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.99032 | ₱3,961.28 |
| 8,000 | ₱0.93367 | ₱7,469.36 |
| 12,000 | ₱0.90203 | ₱10,824.36 |
| 20,000 | ₱0.86377 | ₱17,275.40 |
| 28,000 | ₱0.83946 | ₱23,504.88 |
| 40,000 | ₱0.81444 | ₱32,577.60 |
| 100,000 | ₱0.75359 | ₱75,359.00 |
| 200,000 | ₱0.71066 | ₱142,132.00 |
| 400,000 | ₱0.67024 | ₱268,096.00 |

