
MCQ1V2012-R330-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-R330-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-R330-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-R330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-R330-R |
Description | FIXED IND 330NH 250MA 400 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Multilayer Inductor 250 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 145MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.54800 | ₱15.48 |
| 100 | ₱1.29220 | ₱129.22 |
| 1,000 | ₱1.06118 | ₱1,061.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.03364 | ₱4,134.56 |
| 8,000 | ₱0.97454 | ₱7,796.32 |
| 12,000 | ₱0.94159 | ₱11,299.08 |
| 20,000 | ₱0.90159 | ₱18,031.80 |
| 28,000 | ₱0.87621 | ₱24,533.88 |
| 40,000 | ₱0.85011 | ₱34,004.40 |
| 100,000 | ₱0.78661 | ₱78,661.00 |
| 200,000 | ₱0.74180 | ₱148,360.00 |
| 400,000 | ₱0.69961 | ₱279,844.00 |

