



MLVC12V026C500 | |
|---|---|
DigiKey Part Number | 283-MLVC12V026C500TR-ND - Tape & Reel (TR) 283-MLVC12V026C500CT-ND - Cut Tape (CT) 283-MLVC12V026C500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V026C500 |
Description | VARISTOR 36V 120A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 39.6 V |
Manufacturer Eaton - Electronics Division | Current - Surge 120 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 18.4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 32.4 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱20.48500 | ₱204.85 |
| 25 | ₱18.29360 | ₱457.34 |
| 100 | ₱15.87600 | ₱1,587.60 |
| 250 | ₱14.72076 | ₱3,680.19 |
| 500 | ₱14.02284 | ₱7,011.42 |
| 1,000 | ₱13.44937 | ₱13,449.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.14407 | ₱39,432.21 |
| 6,000 | ₱12.78876 | ₱76,732.56 |
| 9,000 | ₱12.61084 | ₱113,497.56 |
| 15,000 | ₱12.41363 | ₱186,204.45 |
| 21,000 | ₱12.29844 | ₱258,267.24 |
| 30,000 | ₱12.18758 | ₱365,627.40 |

