76 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC13V060C420

DigiKey Part Number
283-MLVC13V060C420TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLVC13V060C420
Description
VARISTOR 76V 250A 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
76 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
45 V
Maximum DC Volts
60 V
Varistor Voltage (Min)
68.4 V
Varistor Voltage (Typ)
76 V
Varistor Voltage (Max)
83.6 V
Current - Surge
250 A
Energy
1.5J
Number of Circuits
1
Capacitance @ Frequency
420 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱20.86076₱62,582.28
Manufacturers Standard Package

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC