
MOV10V210Y | |
|---|---|
DigiKey Part Number | 283-MOV10V210Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV10V210Y |
Description | VARISTOR 330V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 275 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 2.5 kA | |
Energy | 43J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱8.33700 | ₱83.37 |
| 25 | ₱7.33640 | ₱183.41 |
| 100 | ₱6.25280 | ₱625.28 |
| 250 | ₱5.73584 | ₱1,433.96 |
| 500 | ₱5.42382 | ₱2,711.91 |
| 1,000 | ₱5.16537 | ₱5,165.37 |
| 3,000 | ₱4.84717 | ₱14,541.51 |
| 5,000 | ₱4.72934 | ₱23,646.70 |

