
MOV14V190Y | |
|---|---|
DigiKey Part Number | 283-MOV14V190Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV14V190Y |
Description | VARISTOR 300V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 190 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 4.5 kA | |
Energy | 77J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 670 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱14.29200 | ₱142.92 |
| 25 | ₱12.72000 | ₱318.00 |
| 100 | ₱10.95120 | ₱1,095.12 |
| 250 | ₱10.10920 | ₱2,527.30 |
| 500 | ₱9.60304 | ₱4,801.52 |
| 1,000 | ₱9.18618 | ₱9,186.18 |
| 2,500 | ₱8.74599 | ₱21,864.98 |
| 5,000 | ₱8.48052 | ₱42,402.60 |

