MOV14V350Y is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: ₱10.84882
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.73180
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.73180
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.73180
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.73730
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.41177
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.73730
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.41177
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.73180
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.73180
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.73730
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.41177
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.73730
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.41177
Datasheet
560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV14V350Y

DigiKey Part Number
283-MOV14V350Y-ND
Manufacturer
Manufacturer Product Number
MOV14V350Y
Description
VARISTOR 560V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bag
Part Status
Active
Maximum AC Volts
350 V
Maximum DC Volts
460 V
Varistor Voltage (Min)
504 V
Varistor Voltage (Typ)
560 V
Varistor Voltage (Max)
616 V
Current - Surge
4.5 kA
Energy
125J
Number of Circuits
1
Capacitance @ Frequency
360 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱16.73400₱167.34
25₱14.88760₱372.19
100₱12.87470₱1,287.47
250₱11.90760₱2,976.90
500₱11.32642₱5,663.21
1,000₱10.84763₱10,847.63
2,500₱10.34169₱25,854.22
5,000₱10.03691₱50,184.55
Manufacturers Standard Package