
MOV14V460Y | |
|---|---|
DigiKey Part Number | 283-MOV14V460Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV14V460Y |
Description | VARISTOR 750V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 4.5 kA | |
Energy | 143J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱18.69900 | ₱186.99 |
| 25 | ₱16.69800 | ₱417.45 |
| 100 | ₱14.46470 | ₱1,446.47 |
| 400 | ₱12.94765 | ₱5,179.06 |
| 800 | ₱12.38416 | ₱9,907.33 |
| 1,200 | ₱12.10205 | ₱14,522.46 |
| 2,800 | ₱11.60630 | ₱32,497.64 |
| 5,200 | ₱11.31209 | ₱58,822.87 |

