
MOV14V625Y | |
|---|---|
DigiKey Part Number | 283-MOV14V625Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV14V625Y |
Description | VARISTOR 1KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 4.5 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱24.47500 | ₱244.75 |
| 25 | ₱21.89040 | ₱547.26 |
| 100 | ₱19.06790 | ₱1,906.79 |
| 400 | ₱17.15040 | ₱6,860.16 |
| 800 | ₱16.43729 | ₱13,149.83 |
| 1,200 | ₱16.07999 | ₱19,295.99 |
| 2,800 | ₱15.45280 | ₱43,267.84 |
| 5,200 | ₱15.08024 | ₱78,417.25 |

