
MOV20V210Y | |
|---|---|
DigiKey Part Number | 283-MOV20V210Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV20V210Y |
Description | VARISTOR 330V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 275 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 6.5 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱26.79800 | ₱267.98 |
| 25 | ₱23.98680 | ₱599.67 |
| 200 | ₱19.79440 | ₱3,958.88 |
| 400 | ₱18.85650 | ₱7,542.60 |
| 600 | ₱18.38705 | ₱11,032.23 |
| 1,000 | ₱17.86619 | ₱17,866.19 |
| 2,600 | ₱17.07184 | ₱44,386.78 |
| 5,000 | ₱16.63887 | ₱83,194.35 |

