
MOV20V550Y | |
|---|---|
DigiKey Part Number | 283-MOV20V550Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV20V550Y |
Description | VARISTOR 910V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 6.5 kA | |
Energy | 310J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱39.60100 | ₱396.01 |
| 25 | ₱35.65840 | ₱891.46 |
| 100 | ₱31.35310 | ₱3,135.31 |
| 300 | ₱28.94130 | ₱8,682.39 |
| 500 | ₱28.04924 | ₱14,024.62 |
| 1,000 | ₱27.02677 | ₱27,026.77 |
| 2,500 | ₱25.94784 | ₱64,869.60 |
| 5,000 | ₱25.29732 | ₱126,486.60 |

