
MOVHE07V300Y | |
|---|---|
DigiKey Part Number | 283-MOVHE07V300Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE07V300Y |
Description | VARISTOR 470V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.75 kA | |
Energy | 42J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 105 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱6.43100 | ₱64.31 |
| 25 | ₱5.66920 | ₱141.73 |
| 100 | ₱4.79380 | ₱479.38 |
| 250 | ₱4.38048 | ₱1,095.12 |
| 500 | ₱4.13278 | ₱2,066.39 |
| 2,000 | ₱3.75939 | ₱7,518.78 |
| 4,000 | ₱3.62049 | ₱14,481.96 |
| 6,000 | ₱3.55087 | ₱21,305.22 |

