
MOVHE07V385Y | |
|---|---|
DigiKey Part Number | 283-MOVHE07V385Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE07V385Y |
Description | VARISTOR 620V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 1.75 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱7.32500 | ₱73.25 |
| 25 | ₱6.43160 | ₱160.79 |
| 100 | ₱5.47260 | ₱547.26 |
| 250 | ₱5.00936 | ₱1,252.34 |
| 500 | ₱4.73066 | ₱2,365.33 |
| 1,600 | ₱4.36874 | ₱6,989.98 |
| 3,200 | ₱4.20311 | ₱13,449.95 |
| 6,400 | ₱4.06671 | ₱26,026.94 |

