
MOVHE10V130Y | |
|---|---|
DigiKey Part Number | 283-MOVHE10V130Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE10V130Y |
Description | VARISTOR 200V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 3.5 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱10.06400 | ₱100.64 |
| 25 | ₱8.86120 | ₱221.53 |
| 100 | ₱7.58070 | ₱758.07 |
| 250 | ₱6.96972 | ₱1,742.43 |
| 500 | ₱6.60172 | ₱3,300.86 |
| 1,000 | ₱6.29682 | ₱6,296.82 |
| 3,000 | ₱5.92126 | ₱17,763.78 |
| 5,000 | ₱5.78219 | ₱28,910.95 |

