
MOVHE14V190Y | |
|---|---|
DigiKey Part Number | 283-MOVHE14V190Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V190Y |
Description | VARISTOR 300V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 190 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 6 kA | |
Energy | 108J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 670 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱18.87700 | ₱188.77 |
| 25 | ₱16.81680 | ₱420.42 |
| 100 | ₱14.56590 | ₱1,456.59 |
| 250 | ₱13.49640 | ₱3,374.10 |
| 500 | ₱12.84850 | ₱6,424.25 |
| 1,000 | ₱12.31613 | ₱12,316.13 |
| 2,500 | ₱11.75422 | ₱29,385.55 |
| 5,000 | ₱11.41526 | ₱57,076.30 |

