330 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE14V210Y

DigiKey Part Number
283-MOVHE14V210Y-ND
Manufacturer
Manufacturer Product Number
MOVHE14V210Y
Description
VARISTOR 330V 6KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bag
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
275 V
Varistor Voltage (Min)
297 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
363 V
Current - Surge
6 kA
Energy
115J
Number of Circuits
1
Capacitance @ Frequency
610 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱18.87700₱188.77
25₱16.81680₱420.42
100₱14.56590₱1,456.59
250₱13.49640₱3,374.10
500₱12.84850₱6,424.25
1,000₱12.31613₱12,316.13
2,500₱11.75422₱29,385.55
5,000₱11.41526₱57,076.30
Manufacturers Standard Package