
MOVHE14V350Y | |
|---|---|
DigiKey Part Number | 283-MOVHE14V350Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V350Y |
Description | VARISTOR 560V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 6 kA | |
Energy | 185J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱20.18700 | ₱201.87 |
| 25 | ₱18.00800 | ₱450.20 |
| 100 | ₱15.62000 | ₱1,562.00 |
| 400 | ₱14.00318 | ₱5,601.27 |
| 800 | ₱13.40099 | ₱10,720.79 |
| 1,200 | ₱13.10001 | ₱15,720.01 |
| 2,800 | ₱12.57079 | ₱35,198.21 |
| 5,200 | ₱12.25653 | ₱63,733.96 |

