
MOVHE14V385Y | |
|---|---|
DigiKey Part Number | 283-MOVHE14V385Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V385Y |
Description | VARISTOR 620V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱20.84300 | ₱208.43 |
| 25 | ₱18.60360 | ₱465.09 |
| 100 | ₱16.14400 | ₱1,614.40 |
| 400 | ₱14.48108 | ₱5,792.43 |
| 800 | ₱13.86250 | ₱11,090.00 |
| 1,200 | ₱13.55259 | ₱16,263.11 |
| 2,800 | ₱13.00849 | ₱36,423.77 |
| 5,200 | ₱12.68518 | ₱65,962.94 |

