
MOVHE20V150Y | |
|---|---|
DigiKey Part Number | 283-MOVHE20V150Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE20V150Y |
Description | VARISTOR 240V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 10 kA | |
Energy | 168J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱35.61100 | ₱356.11 |
| 25 | ₱32.03800 | ₱800.95 |
| 200 | ₱26.64265 | ₱5,328.53 |
| 400 | ₱25.43828 | ₱10,175.31 |
| 600 | ₱24.83433 | ₱14,900.60 |
| 1,000 | ₱24.16539 | ₱24,165.39 |
| 2,600 | ₱23.14502 | ₱60,177.05 |
| 5,000 | ₱22.58874 | ₱112,943.70 |

