1.1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE20V680Y

DigiKey Part Number
283-MOVHE20V680Y-ND
Manufacturer
Manufacturer Product Number
MOVHE20V680Y
Description
VARISTOR 1.1KV 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bag
Part Status
Active
Maximum AC Volts
680 V
Maximum DC Volts
895 V
Varistor Voltage (Min)
990 V
Varistor Voltage (Typ)
1.1 kV
Varistor Voltage (Max)
1.21 kV
Current - Surge
10 kA
Energy
620J
Number of Circuits
1
Capacitance @ Frequency
360 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱80.99000₱80.99
10₱58.89500₱588.95
25₱53.35680₱1,333.92
100₱47.24700₱4,724.70
300₱43.83477₱13,150.43
500₱42.57348₱21,286.74
1,000₱41.12702₱41,127.02
2,500₱39.60027₱99,000.68
5,000₱38.67975₱193,398.75
Manufacturers Standard Package