Similar

MPI2010V1-2R2-R | |
|---|---|
DigiKey Part Number | 283-MPI2010V1-2R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI2010V1-2R2-R |
Description | FIXED IND 2.2UH 2.2A 135 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.2 A 135mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 135mOhm Max |
Mfr | Frequency - Self Resonant 65MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 2010 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 2.6A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEKK2016H2R2M | Taiyo Yuden | 3,042 | 587-6423-1-ND | ₱16.08000 | Similar |


