



MPIA2512V2-1R5-R | |
|---|---|
DigiKey Part Number | 283-4803-2-ND - Tape & Reel (TR) 283-4803-1-ND - Cut Tape (CT) 283-4803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V2-1R5-R |
Description | FIXED IND 1.5UH 2.3A 77 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 2.3 A 77mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.10000 | ₱66.10 |
| 10 | ₱54.36900 | ₱543.69 |
| 25 | ₱50.30800 | ₱1,257.70 |
| 50 | ₱47.42560 | ₱2,371.28 |
| 100 | ₱44.71010 | ₱4,471.01 |
| 250 | ₱41.36344 | ₱10,340.86 |
| 500 | ₱39.00168 | ₱19,500.84 |
| 1,000 | ₱36.77748 | ₱36,777.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱33.51375 | ₱100,541.25 |
| 6,000 | ₱31.60944 | ₱189,656.64 |
| 9,000 | ₱30.54723 | ₱274,925.07 |

