



MPIA2512V2-R68-R | |
|---|---|
DigiKey Part Number | 283-4801-2-ND - Tape & Reel (TR) 283-4801-1-ND - Cut Tape (CT) 283-4801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V2-R68-R |
Description | FIXED IND 680NH 3.4A 35 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 3.4 A 35mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱53.47600 | ₱534.76 |
| 25 | ₱49.47400 | ₱1,236.85 |
| 50 | ₱46.65140 | ₱2,332.57 |
| 100 | ₱43.98360 | ₱4,398.36 |
| 250 | ₱40.69172 | ₱10,172.93 |
| 500 | ₱38.36806 | ₱19,184.03 |
| 1,000 | ₱36.17960 | ₱36,179.60 |

