
MPIA2512V3-1R0-R | |
|---|---|
DigiKey Part Number | 283-MPIA2512V3-1R0-RTR-ND - Tape & Reel (TR) 283-MPIA2512V3-1R0-RCT-ND - Cut Tape (CT) 283-MPIA2512V3-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V3-1R0-R |
Description | FIXED IND 1UH 4.1A 44 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.1 A 44mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱15.72100 | ₱157.21 |
| 25 | ₱14.53040 | ₱363.26 |
| 50 | ₱13.69660 | ₱684.83 |
| 100 | ₱12.91040 | ₱1,291.04 |
| 250 | ₱11.94336 | ₱2,985.84 |
| 500 | ₱11.26090 | ₱5,630.45 |
| 1,000 | ₱10.61717 | ₱10,617.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.88289 | ₱41,648.67 |
| 6,000 | ₱13.09187 | ₱78,551.22 |
| 9,000 | ₱12.65074 | ₱113,856.66 |
| 15,000 | ₱12.11668 | ₱181,750.20 |
| 21,000 | ₱11.77760 | ₱247,329.60 |
| 30,000 | ₱11.42888 | ₱342,866.40 |

