


MPIA4015V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-4721-2-ND - Tape & Reel (TR) 283-4721-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPIA4015V2-1R0-R |
Description | FIXED IND 1UH 5.5A 27 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5.5 A 27mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 56MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.165" W (4.95mm x 4.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.47000 | ₱96.47 |
| 10 | ₱79.14200 | ₱791.42 |
| 25 | ₱73.22280 | ₱1,830.57 |
| 50 | ₱69.04220 | ₱3,452.11 |
| 100 | ₱65.09410 | ₱6,509.41 |
| 250 | ₱60.22648 | ₱15,056.62 |
| 500 | ₱56.79046 | ₱28,395.23 |
| 1,000 | ₱53.55391 | ₱53,553.91 |

