1.5 µH Shielded Molded Inductor 4.2 A 58mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Molded Inductor 4.2 A 58mOhm Max 2-SMD, J-Lead
Eaton Automotive Electronics Solutions

MPIA4015V2-1R5-R

DigiKey Part Number
283-4722-2-ND - Tape & Reel (TR)
283-4722-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPIA4015V2-1R5-R
Description
FIXED IND 1.5UH 4.2A 58 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 4.2 A 58mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
48MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.195" L x 0.165" W (4.95mm x 4.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,878
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱93.49000₱93.49
10₱77.05800₱770.58
25₱71.29320₱1,782.33
50₱67.20820₱3,360.41
100₱63.36120₱6,336.12
250₱58.62340₱14,655.85
500₱55.27788₱27,638.94
1,000₱52.12709₱52,127.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱47.50562₱142,516.86
6,000₱44.80909₱268,854.54
Manufacturers Standard Package