


MPIA4015V2-1R5-R | |
|---|---|
DigiKey Part Number | 283-4722-2-ND - Tape & Reel (TR) 283-4722-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPIA4015V2-1R5-R |
Description | FIXED IND 1.5UH 4.2A 58 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 4.2 A 58mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 48MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.165" W (4.95mm x 4.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱93.49000 | ₱93.49 |
| 10 | ₱77.05800 | ₱770.58 |
| 25 | ₱71.29320 | ₱1,782.33 |
| 50 | ₱67.20820 | ₱3,360.41 |
| 100 | ₱63.36120 | ₱6,336.12 |
| 250 | ₱58.62340 | ₱14,655.85 |
| 500 | ₱55.27788 | ₱27,638.94 |
| 1,000 | ₱52.12709 | ₱52,127.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱47.50562 | ₱142,516.86 |
| 6,000 | ₱44.80909 | ₱268,854.54 |

