


MPIA4015V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-4724-2-ND - Tape & Reel (TR) 283-4724-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPIA4015V2-4R7-R |
Description | FIXED IND 4.7UH 2.2A 130 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.2 A 130mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.165" W (4.95mm x 4.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.64000 | ₱100.64 |
| 10 | ₱82.77500 | ₱827.75 |
| 25 | ₱76.60520 | ₱1,915.13 |
| 50 | ₱72.21040 | ₱3,610.52 |
| 100 | ₱68.08350 | ₱6,808.35 |
| 250 | ₱62.99436 | ₱15,748.59 |
| 500 | ₱59.39994 | ₱29,699.97 |
| 1,000 | ₱56.01452 | ₱56,014.52 |

