


MPIA4020V2-2R2-R | |
|---|---|
DigiKey Part Number | 283-4729-2-ND - Tape & Reel (TR) 283-4729-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPIA4020V2-2R2-R |
Description | FIXED IND 2.2UH 3.8A 48 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.8 A 48mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.165" W (4.95mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.07000 | ₱97.07 |
| 10 | ₱79.91600 | ₱799.16 |
| 25 | ₱73.91360 | ₱1,847.84 |
| 50 | ₱69.68540 | ₱3,484.27 |
| 100 | ₱65.70150 | ₱6,570.15 |
| 250 | ₱60.78388 | ₱15,195.97 |
| 500 | ₱57.31568 | ₱28,657.84 |
| 1,000 | ₱54.04937 | ₱54,049.37 |

