
MPIA4020V3-2R2-R | |
|---|---|
DigiKey Part Number | 283-MPIA4020V3-2R2-RTR-ND - Tape & Reel (TR) 283-MPIA4020V3-2R2-RCT-ND - Cut Tape (CT) 283-MPIA4020V3-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA4020V3-2R2-R |
Description | FIXED IND 2.2UH 3.8A 48 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.8 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 48mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱22.09300 | ₱220.93 |
| 25 | ₱20.46120 | ₱511.53 |
| 50 | ₱19.29420 | ₱964.71 |
| 100 | ₱18.18660 | ₱1,818.66 |
| 250 | ₱16.82644 | ₱4,206.61 |
| 500 | ₱15.86412 | ₱7,932.06 |
| 1,000 | ₱14.95777 | ₱14,957.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.62762 | ₱40,882.86 |
| 6,000 | ₱12.85109 | ₱77,106.54 |
| 9,000 | ₱12.41803 | ₱111,762.27 |
| 15,000 | ₱11.89380 | ₱178,407.00 |
| 21,000 | ₱11.56095 | ₱242,779.95 |
| 30,000 | ₱11.21864 | ₱336,559.20 |

