
MPIA4020V3-3R3-R | |
|---|---|
DigiKey Part Number | 283-MPIA4020V3-3R3-RTR-ND - Tape & Reel (TR) 283-MPIA4020V3-3R3-RCT-ND - Cut Tape (CT) 283-MPIA4020V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA4020V3-3R3-R |
Description | FIXED IND 3.3UH 3.3A 85 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 3.3 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Frequency - Self Resonant 37MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱23.22500 | ₱232.25 |
| 25 | ₱21.46200 | ₱536.55 |
| 50 | ₱20.24700 | ₱1,012.35 |
| 100 | ₱19.08580 | ₱1,908.58 |
| 250 | ₱17.65540 | ₱4,413.85 |
| 500 | ₱16.64542 | ₱8,322.71 |
| 1,000 | ₱15.69381 | ₱15,693.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.01224 | ₱51,036.72 |
| 6,000 | ₱16.04356 | ₱96,261.36 |
| 9,000 | ₱15.50338 | ₱139,530.42 |
| 15,000 | ₱14.84923 | ₱222,738.45 |
| 21,000 | ₱14.43413 | ₱303,116.73 |
| 30,000 | ₱14.00701 | ₱420,210.30 |

