



MSNA0915R0010FCM | |
|---|---|
DigiKey Part Number | 283-MSNA0915R0010FCMTR-ND - Tape & Reel (TR) 283-MSNA0915R0010FCMCT-ND - Cut Tape (CT) 283-MSNA0915R0010FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSNA0915R0010FCM |
Description | RES 0.001 OHM 1% 1W 0915 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.091" L x 0.148" W (2.30mm x 3.75mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱19.05600 | ₱190.56 |
| 25 | ₱16.17360 | ₱404.34 |
| 50 | ₱14.36340 | ₱718.17 |
| 100 | ₱12.82110 | ₱1,282.11 |
| 250 | ₱11.12872 | ₱2,782.18 |
| 500 | ₱10.06990 | ₱5,034.95 |
| 1,000 | ₱9.17010 | ₱9,170.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.14212 | ₱32,568.48 |
| 8,000 | ₱7.56218 | ₱60,497.44 |
| 12,000 | ₱7.26431 | ₱87,171.72 |
| 20,000 | ₱6.92733 | ₱138,546.60 |
| 28,000 | ₱6.72658 | ₱188,344.24 |
| 40,000 | ₱6.53045 | ₱261,218.00 |
| 48,000 | ₱6.43640 | ₱308,947.20 |
| 96,000 | ₱6.11360 | ₱586,905.60 |

