



NRMR105F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRMR105F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRMR105F3950B1F |
Description | NTC 100K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 5 | ₱25.96400 | ₱129.82 |
| 10 | ₱24.59400 | ₱245.94 |
| 25 | ₱22.91480 | ₱572.87 |
| 50 | ₱21.77140 | ₱1,088.57 |
| 100 | ₱20.72940 | ₱2,072.94 |
| 500 | ₱18.62962 | ₱9,314.81 |
| 1,000 | ₱17.85071 | ₱17,850.71 |
| 5,000 | ₱16.28490 | ₱81,424.50 |


