
NT08684F4000B1F | |
|---|---|
DigiKey Part Number | 283-NT08684F4000B1FTR-ND - Tape & Reel (TR) 283-NT08684F4000B1FCT-ND - Cut Tape (CT) 283-NT08684F4000B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT08684F4000B1F |
Description | NTC 0805 68K 1% 4000 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4000K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 250 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 5 | ₱10.36200 | ₱51.81 |
| 10 | ₱9.76600 | ₱97.66 |
| 25 | ₱9.02760 | ₱225.69 |
| 50 | ₱8.52760 | ₱426.38 |
| 100 | ₱8.08090 | ₱808.09 |
| 500 | ₱7.18530 | ₱3,592.65 |
| 1,000 | ₱6.85242 | ₱6,852.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.86761 | ₱27,470.44 |
| 8,000 | ₱6.58958 | ₱52,716.64 |
| 12,000 | ₱6.43790 | ₱77,254.80 |
| 20,000 | ₱6.25748 | ₱125,149.60 |
| 28,000 | ₱6.14486 | ₱172,056.08 |
| 40,000 | ₱6.03051 | ₱241,220.40 |
| 100,000 | ₱5.75919 | ₱575,919.00 |

