NTC Thermistor 2.2k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT06223F3350B1F

DigiKey Part Number
283-NT06223F3350B1FTR-ND - Tape & Reel (TR)
283-NT06223F3350B1FCT-ND - Cut Tape (CT)
283-NT06223F3350B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT06223F3350B1F
Description
NTC 0603 2.2K 1% 3350 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.2k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
2.2k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3350K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,874
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
5₱11.67200₱58.36
10₱11.01700₱110.17
25₱10.19480₱254.87
50₱9.63520₱481.76
100₱9.13500₱913.50
500₱8.13096₱4,065.48
1,000₱7.75758₱7,757.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱7.74701₱30,988.04
8,000₱7.43787₱59,502.96
12,000₱7.26917₱87,230.04
20,000₱7.06859₱141,371.80
28,000₱6.94327₱194,411.56
40,000₱6.81612₱272,644.80
Manufacturers Standard Package