


P6SMB18A | |
|---|---|
DigiKey Part Number | 283-P6SMB18ATR-ND - Tape & Reel (TR) 283-P6SMB18ACT-ND - Cut Tape (CT) 283-P6SMB18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18A |
Description | TVS DIODE 15.3VWM 25.2VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.92500 | ₱179.25 |
| 100 | ₱11.35020 | ₱1,135.02 |
| 500 | ₱8.48706 | ₱4,243.53 |
| 1,000 | ₱7.56166 | ₱7,561.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.20690 | ₱18,620.70 |
| 6,000 | ₱5.62966 | ₱33,777.96 |
| 9,000 | ₱5.33535 | ₱48,018.15 |
| 15,000 | ₱5.00450 | ₱75,067.50 |
| 21,000 | ₱4.80852 | ₱100,978.92 |
| 30,000 | ₱4.61804 | ₱138,541.20 |


