
XC9147A50DER-G | |
|---|---|
DigiKey Part Number | 893-XC9147A50DER-GTR-ND - Tape & Reel (TR) 893-XC9147A50DER-GCT-ND - Cut Tape (CT) 893-XC9147A50DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9147A50DER-G |
Description | IC REG BOOST 5V 1.4A 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.4A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱109.57000 | ₱109.57 |
| 10 | ₱69.67400 | ₱696.74 |
| 25 | ₱59.16880 | ₱1,479.22 |
| 100 | ₱47.28270 | ₱4,728.27 |
| 250 | ₱41.48492 | ₱10,371.23 |
| 500 | ₱37.94050 | ₱18,970.25 |
| 1,000 | ₱34.98920 | ₱34,989.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.79750 | ₱80,392.50 |

